Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Neutrik Panel Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating

RS Stock No.: 405-736Brand: NeutrikManufacturers Part No.: NC3FP-1-BAG
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black Metallic

Contact Plating

Silver over Nickel

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Product details

P Series XLR Panel Connectors

Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.

Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.

Warning

Not to be used as mains connectors

Stock information temporarily unavailable.

BD 5.240

BD 5.240 Each (Exc. Vat)

BD 5.764

BD 5.764 Each (inc. VAT)

Neutrik Panel Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating

BD 5.240

BD 5.240 Each (Exc. Vat)

BD 5.764

BD 5.764 Each (inc. VAT)

Neutrik Panel Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.240
5 - 9BD 4.982
10 - 24BD 4.746
25 - 49BD 4.546
50+BD 4.347

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black Metallic

Contact Plating

Silver over Nickel

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Product details

P Series XLR Panel Connectors

Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.

Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.

Warning

Not to be used as mains connectors