Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Neutrik Cable Mount XLR Connector, Right Angle, Female, 3 Way, Silver Plating

RS Stock No.: 448-143Brand: NeutrikManufacturers Part No.: NC3FRC
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Right Angle

Contact Plating

Silver

Housing Material

Nylon

Contact Material

Bronze

Stock information temporarily unavailable.

P.O.A.

Neutrik Cable Mount XLR Connector, Right Angle, Female, 3 Way, Silver Plating

P.O.A.

Neutrik Cable Mount XLR Connector, Right Angle, Female, 3 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Right Angle

Contact Plating

Silver

Housing Material

Nylon

Contact Material

Bronze