Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Silver Plating

RS Stock No.: 534-5459Brand: NeutrikManufacturers Part No.: NC3MXD25
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

X Series XLR Cable Connector Trays

XLR connectors supplied in convenient, re-sealable trays.

Packs of 25 disassembled XLR's

Warning

Not to be used as mains connectors

You may be interested in
Stock information temporarily unavailable.

BD 47.796

BD 47.796 1 Kit of 1 (Exc. Vat)

BD 52.576

BD 52.576 1 Kit of 1 (inc. VAT)

Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Silver Plating

BD 47.796

BD 47.796 1 Kit of 1 (Exc. Vat)

BD 52.576

BD 52.576 1 Kit of 1 (inc. VAT)

Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 47.796
5 - 9BD 46.247
10 - 24BD 44.625
25 - 49BD 42.929
50+BD 41.170
You may be interested in

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

X Series XLR Cable Connector Trays

XLR connectors supplied in convenient, re-sealable trays.

Packs of 25 disassembled XLR's

Warning

Not to be used as mains connectors

You may be interested in