Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Neutrik Cable Mount XLR Connector, Male, 50 V, 4 Way, Silver over Nickel Plating

RS Stock No.: 166-585Brand: NeutrikManufacturers Part No.: NC4MXX-BAGDistrelec Article No.: 14219015
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nylon

Termination Method

Solder

Current Rating

10A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

XX Series XLR Black Chrome Cable Connectors

Low contact resistance through the cage design of the female contact
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster

Warning

Not to be used as mains connectors

Stock information temporarily unavailable.

BD 2.992

BD 2.992 Each (Exc. Vat)

BD 3.291

BD 3.291 Each (inc. VAT)

Neutrik Cable Mount XLR Connector, Male, 50 V, 4 Way, Silver over Nickel Plating

BD 2.992

BD 2.992 Each (Exc. Vat)

BD 3.291

BD 3.291 Each (inc. VAT)

Neutrik Cable Mount XLR Connector, Male, 50 V, 4 Way, Silver over Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.992
5 - 9BD 2.898
10 - 24BD 2.788
25 - 49BD 2.698
50+BD 2.567

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nylon

Termination Method

Solder

Current Rating

10A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

XX Series XLR Black Chrome Cable Connectors

Low contact resistance through the cage design of the female contact
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster

Warning

Not to be used as mains connectors