Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Neutrik Cable Mount XLR Connector, Male, 50 V, 5 Way, Silver over Nickel Plating

RS Stock No.: 166-456Brand: NeutrikManufacturers Part No.: NC5MXXDistrelec Article No.: 14232823
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nylon

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

14232823

Country of Origin

Liechtenstein

Product details

XX Series XLR Nickel Cable Connectors

From Neutrik, these XX series XLR connectors feature recessed locking, resulting in a secure connection and more stringent housing. With a chuck type strain relief and a polyurethane cable gland, these connectors have increased pull out force and are resistant to cable bending stress. Featuring a sturdy diecast construction, these XLR connectors are both easy to assemble and highly durable, with a mechanical lifetime of over 1000 mating cycles
The many advantages of the XX Series connectors result in a reliable and ergonomic XLR with excellent contact integrity.

Features & Benefits

Low contact resistance through the cage design of the female contact
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster

Product Application Information

Whether in the studio or on the stage, XLR connectors are a recognised standard for microphone and PA connections. They also have further applications in video and lighting systems. An XLR connector is expected to provide a dependable connection in busy environments. The durability and quality of a connector is a top priority for people in professional audio and stage management roles.

Warning

Not to be used as mains connectors

Stock information temporarily unavailable.

BD 3.386

BD 3.386 Each (Exc. Vat)

BD 3.725

BD 3.725 Each (inc. VAT)

Neutrik Cable Mount XLR Connector, Male, 50 V, 5 Way, Silver over Nickel Plating

BD 3.386

BD 3.386 Each (Exc. Vat)

BD 3.725

BD 3.725 Each (inc. VAT)

Neutrik Cable Mount XLR Connector, Male, 50 V, 5 Way, Silver over Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.386
5 - 9BD 3.350
10 - 24BD 3.292
25 - 49BD 3.239
50+BD 3.208

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nylon

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

14232823

Country of Origin

Liechtenstein

Product details

XX Series XLR Nickel Cable Connectors

From Neutrik, these XX series XLR connectors feature recessed locking, resulting in a secure connection and more stringent housing. With a chuck type strain relief and a polyurethane cable gland, these connectors have increased pull out force and are resistant to cable bending stress. Featuring a sturdy diecast construction, these XLR connectors are both easy to assemble and highly durable, with a mechanical lifetime of over 1000 mating cycles
The many advantages of the XX Series connectors result in a reliable and ergonomic XLR with excellent contact integrity.

Features & Benefits

Low contact resistance through the cage design of the female contact
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster

Product Application Information

Whether in the studio or on the stage, XLR connectors are a recognised standard for microphone and PA connections. They also have further applications in video and lighting systems. An XLR connector is expected to provide a dependable connection in busy environments. The durability and quality of a connector is a top priority for people in professional audio and stage management roles.

Warning

Not to be used as mains connectors