Neutrik Panel Mount XLR Connector, Female, 50 V, 7 Way, Silver over Nickel Plating

Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
7
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Natural
Contact Plating
Silver over Nickel
Housing Material
Zinc
Termination Method
Solder
Current Rating
5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
DL Series XLR Chassis Connectors
Brought to you by Neutrik, these panel mounted XLR connectors may be mounted in either the front or rear of a panel. With a simple screw mount frame, these XLR connectors are easy to install, and feature a locking mechanism that ensures a reliable mating. Sometimes known as a cannon jack, these XLR connectors are ideal for studio and stage applications.
Warning
Not to be used as mains connectors
BD 11.830
BD 11.830 Each (Exc. Vat)
BD 13.013
BD 13.013 Each (inc. VAT)
1
BD 11.830
BD 11.830 Each (Exc. Vat)
BD 13.013
BD 13.013 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 11.830 |
15 - 49 | BD 11.143 |
50 - 99 | BD 10.950 |
100+ | BD 10.532 |
Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
7
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Natural
Contact Plating
Silver over Nickel
Housing Material
Zinc
Termination Method
Solder
Current Rating
5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
DL Series XLR Chassis Connectors
Brought to you by Neutrik, these panel mounted XLR connectors may be mounted in either the front or rear of a panel. With a simple screw mount frame, these XLR connectors are easy to install, and feature a locking mechanism that ensures a reliable mating. Sometimes known as a cannon jack, these XLR connectors are ideal for studio and stage applications.
Warning
Not to be used as mains connectors