Neutrik EtherCon Series 2-Port RJ45 Female Adapter, Cat5e, Unshielded

RS Stock No.: 909-3714Brand: NeutrikManufacturers Part No.: NE8FDP-BDistrelec Article No.: 14267761
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

Neutrik

Type

Adapter

Interface Type

RJ45 Female

LAN Category

Cat5e

Number of Ports

2

Shield Type

Unshielded

Length

31mm

Width

26mm

Depth

34.55mm

Diameter

24 mm

Series

EtherCon

Distrelec Product Id

14267761

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 8.662

BD 8.662 Each (Exc. Vat)

BD 9.528

BD 9.528 Each (inc. VAT)

Neutrik EtherCon Series 2-Port RJ45 Female Adapter, Cat5e, Unshielded

BD 8.662

BD 8.662 Each (Exc. Vat)

BD 9.528

BD 9.528 Each (inc. VAT)

Neutrik EtherCon Series 2-Port RJ45 Female Adapter, Cat5e, Unshielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 8.662
15 - 49BD 7.799
50+BD 6.974

Technical Document

Specifications

Brand

Neutrik

Type

Adapter

Interface Type

RJ45 Female

LAN Category

Cat5e

Number of Ports

2

Shield Type

Unshielded

Length

31mm

Width

26mm

Depth

34.55mm

Diameter

24 mm

Series

EtherCon

Distrelec Product Id

14267761

Country of Origin

United Kingdom