Technical Document
Specifications
Brand
NeutrikEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
PCB Mount
Shield Type
Shielded
Orientation
Straight
IP Rating
IP65
Series
EtherCon
Contact Material
Bronze
Contact Plating
Gold over Nickel
BD 8.437
BD 8.437 Each (Exc. Vat)
BD 9.281
BD 9.281 Each (inc. VAT)
1
BD 8.437
BD 8.437 Each (Exc. Vat)
BD 9.281
BD 9.281 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 8.437 |
10 - 24 | BD 7.854 |
25+ | BD 7.260 |
Technical Document
Specifications
Brand
NeutrikEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
PCB Mount
Shield Type
Shielded
Orientation
Straight
IP Rating
IP65
Series
EtherCon
Contact Material
Bronze
Contact Plating
Gold over Nickel