Technical Document
Specifications
Brand
NeutrikAccessory Type
CAT6A Cable Connector
For Use With
etherCON Connectors
Series
EtherCon
Distrelec Product Id
30033684
Country of Origin
Liechtenstein
Product details
etherCON CAT6A RJ Cable Connector
From Neutrik, this etherCON cable connector has a CAT6A RJ45 Plug contained in a robust metal shell. With a chuck type strain relief and rugged latch lock connection system, this RJ connector will provide a high degree of ingress protection when mated. Convenient and sturdy, the etherCON RJ connection system is ideal for custom network solutions.
Features and Benefits
Suitable for cable size AWG 24 to AWG 22/1
IP65 Protection when mated
Intermateable with etherCON CAT5 Range
Neutrik RJ Plugs, Sockets and Accessories
BD 11.033
BD 11.033 Each (Exc. Vat)
BD 12.136
BD 12.136 Each (inc. VAT)
1
BD 11.033
BD 11.033 Each (Exc. Vat)
BD 12.136
BD 12.136 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 11.033 |
10 - 49 | BD 10.246 |
50+ | BD 9.438 |
Technical Document
Specifications
Brand
NeutrikAccessory Type
CAT6A Cable Connector
For Use With
etherCON Connectors
Series
EtherCon
Distrelec Product Id
30033684
Country of Origin
Liechtenstein
Product details
etherCON CAT6A RJ Cable Connector
From Neutrik, this etherCON cable connector has a CAT6A RJ45 Plug contained in a robust metal shell. With a chuck type strain relief and rugged latch lock connection system, this RJ connector will provide a high degree of ingress protection when mated. Convenient and sturdy, the etherCON RJ connection system is ideal for custom network solutions.
Features and Benefits
Suitable for cable size AWG 24 to AWG 22/1
IP65 Protection when mated
Intermateable with etherCON CAT5 Range