Neutrik Screw Speaker Terminal Plug, 4 Way, 37A, Screw Termination

RS Stock No.: 284-3471Brand: NeutrikManufacturers Part No.: NL4FXX-W-SDistrelec Article No.: 30406734
brand-logo
View all in Speaker Connectors

Technical Document

Specifications

Brand

Neutrik

Gender

Plug

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Copper Alloy

Mounting Type

Screw

Termination Method

Screw

Current Rating

37A

Stock information temporarily unavailable.

BD 380.600

BD 3.806 Each (In a Box of 100) (Exc. Vat)

BD 418.660

BD 4.187 Each (In a Box of 100) (inc. VAT)

Neutrik Screw Speaker Terminal Plug, 4 Way, 37A, Screw Termination

BD 380.600

BD 3.806 Each (In a Box of 100) (Exc. Vat)

BD 418.660

BD 4.187 Each (In a Box of 100) (inc. VAT)

Neutrik Screw Speaker Terminal Plug, 4 Way, 37A, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Neutrik

Gender

Plug

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Copper Alloy

Mounting Type

Screw

Termination Method

Screw

Current Rating

37A