Neutrik NL8MM Loudspeaker Connector, Plug to Plug, 8 Way, 30A

RS Stock No.: 185-0323Brand: NeutrikManufacturers Part No.: NL8MM
brand-logo
View all in Speaker Connectors

Technical Document

Specifications

Brand

Neutrik

Gender

Male to Male

Number Of Contacts

8

Body Orientation

Straight

Contact Material

Bronze

Housing Material

PA

Contact Plating

Silver

Current Rating

30A

Voltage Rating

250 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

Liechtenstein

Product details

Neutrik sNeutrik speakON Lockable Loudspeaker Adapters

Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.

The speakOn series of loudspeaker adapters offer an extremely precise locking system with secure "quick lock" technology. With easy assembly parts and improved grip, setting up broadcasting, audio, concert or telecommunication equipment couldn't be easier. With chuck type strain relief you can be reassured that cable life is extended whilst safety requirements are also met.

Features and Benefits:

• Simple connection
• Robust, versatile and easy to assemble
• "touch proof" contacts

What are Loudspeaker connectors?

A loudspeaker is a device or apparatus that takes electrical impulses or audio signals and converts them in to sound. Loudspeaker connectors can include sockets, splitters, banana plugs, pin connectors, speakON connectors, jacks and plugs. All of which are an item used to connect linking parts to speakers or amplifiers.

Stock information temporarily unavailable.

BD 16.142

BD 16.142 Each (Exc. Vat)

BD 17.756

BD 17.756 Each (inc. VAT)

Neutrik NL8MM Loudspeaker Connector, Plug to Plug, 8 Way, 30A

BD 16.142

BD 16.142 Each (Exc. Vat)

BD 17.756

BD 17.756 Each (inc. VAT)

Neutrik NL8MM Loudspeaker Connector, Plug to Plug, 8 Way, 30A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 16.142
15 - 49BD 15.438
50 - 99BD 15.174
100+BD 14.746

Technical Document

Specifications

Brand

Neutrik

Gender

Male to Male

Number Of Contacts

8

Body Orientation

Straight

Contact Material

Bronze

Housing Material

PA

Contact Plating

Silver

Current Rating

30A

Voltage Rating

250 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

Liechtenstein

Product details

Neutrik sNeutrik speakON Lockable Loudspeaker Adapters

Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.

The speakOn series of loudspeaker adapters offer an extremely precise locking system with secure "quick lock" technology. With easy assembly parts and improved grip, setting up broadcasting, audio, concert or telecommunication equipment couldn't be easier. With chuck type strain relief you can be reassured that cable life is extended whilst safety requirements are also met.

Features and Benefits:

• Simple connection
• Robust, versatile and easy to assemble
• "touch proof" contacts

What are Loudspeaker connectors?

A loudspeaker is a device or apparatus that takes electrical impulses or audio signals and converts them in to sound. Loudspeaker connectors can include sockets, splitters, banana plugs, pin connectors, speakON connectors, jacks and plugs. All of which are an item used to connect linking parts to speakers or amplifiers.