NEWHAVEN DISPLAY INTERNATIONAL M0216MD-162MDBR2-J VFD Display 5 x 7 Dot Matrix 2 Rows x 16 Char. ASCII, Japanese

RS Stock No.: 181-343Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: M0216MD-162MDBR2-J
brand-logo
View all in VFD Displays

Technical Document

Specifications

Viewing Area Dimensions

82.7 x 19mm

Viewing Area Height

19mm

Viewing Area Width

82.7mm

Display Matrix

5 x 7 Dot Matrix

Character Matrix

2 Rows by 16 Characters

Character Set

ASCII, Japanese

Interface Type

Parallel, Serial

Character Height

9.2mm

Supply Voltage Range

4.5 - 5.5 V

Country of Origin

China

Stock information temporarily unavailable.

BD 29.046

BD 29.046 Each (Exc. Vat)

BD 31.951

BD 31.951 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL M0216MD-162MDBR2-J VFD Display 5 x 7 Dot Matrix 2 Rows x 16 Char. ASCII, Japanese

BD 29.046

BD 29.046 Each (Exc. Vat)

BD 31.951

BD 31.951 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL M0216MD-162MDBR2-J VFD Display 5 x 7 Dot Matrix 2 Rows x 16 Char. ASCII, Japanese
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Viewing Area Dimensions

82.7 x 19mm

Viewing Area Height

19mm

Viewing Area Width

82.7mm

Display Matrix

5 x 7 Dot Matrix

Character Matrix

2 Rows by 16 Characters

Character Set

ASCII, Japanese

Interface Type

Parallel, Serial

Character Height

9.2mm

Supply Voltage Range

4.5 - 5.5 V

Country of Origin

China