NEWHAVEN DISPLAY INTERNATIONAL NHD-0108BZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 1 Row by 8

RS Stock No.: 181-490Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: NHD-0108BZ-RN-YBW-33V
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

1 Row by 8 Characters

Characters per Row

8

Character Rows

1

Character Height

7.1mm

Character Width

3.4mm

Background Colour

Yellow/Green

Display Mode

Reflective

Country of Origin

China

Stock information temporarily unavailable.

BD 3.778

BD 3.778 Each (Exc. Vat)

BD 4.156

BD 4.156 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL NHD-0108BZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 1 Row by 8

BD 3.778

BD 3.778 Each (Exc. Vat)

BD 4.156

BD 4.156 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL NHD-0108BZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 1 Row by 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.778
10 - 99BD 3.399
100+BD 3.162

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

1 Row by 8 Characters

Characters per Row

8

Character Rows

1

Character Height

7.1mm

Character Width

3.4mm

Background Colour

Yellow/Green

Display Mode

Reflective

Country of Origin

China