Technical Document
Specifications
Diagonal Display Size
1.27in
Viewing Area Dimensions
27.708 x 21.28mm
Aspect Ratio
1.3:1
Matrix Type
Passive
Display Colours
Blue, Green, Red
Resolution
128 x 96pixels
Driver Mounting
PCB Mount
Interface Ports
Parallel, SPI
Country of Origin
China
Stock information temporarily unavailable.
BD 13.470
BD 13.470 Each (Exc. Vat)
BD 14.817
BD 14.817 Each (inc. VAT)
NEWHAVEN DISPLAY INTERNATIONAL 1.27in Blue, Green, Red Passive matrix OLED Display 128 x 96pixels PCB Mount Parallel,
1
BD 13.470
BD 13.470 Each (Exc. Vat)
BD 14.817
BD 14.817 Each (inc. VAT)
NEWHAVEN DISPLAY INTERNATIONAL 1.27in Blue, Green, Red Passive matrix OLED Display 128 x 96pixels PCB Mount Parallel,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Diagonal Display Size
1.27in
Viewing Area Dimensions
27.708 x 21.28mm
Aspect Ratio
1.3:1
Matrix Type
Passive
Display Colours
Blue, Green, Red
Resolution
128 x 96pixels
Driver Mounting
PCB Mount
Interface Ports
Parallel, SPI
Country of Origin
China