NEWHAVEN DISPLAY INTERNATIONAL 1.5in Full Colour TFT matrix OLED Display 128 x 128pixels PCB Mount Parallel Interface

Technical Document
Specifications
Diagonal Display Size
1.5in
Viewing Area Dimensions
28 x 28mm
Aspect Ratio
1:1
Matrix Type
TFT
Display Colours
Full Colour
Resolution
128 x 128pixels
Driver Mounting
PCB Mount
Interface Ports
Parallel
BD 17.408
BD 17.408 Each (Exc. Vat)
BD 19.149
BD 19.149 Each (inc. VAT)
1
BD 17.408
BD 17.408 Each (Exc. Vat)
BD 19.149
BD 19.149 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Diagonal Display Size
1.5in
Viewing Area Dimensions
28 x 28mm
Aspect Ratio
1:1
Matrix Type
TFT
Display Colours
Full Colour
Resolution
128 x 128pixels
Driver Mounting
PCB Mount
Interface Ports
Parallel