NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CSXN#-F TFT LCD Colour Display / Touch Screen, 2.4in, 240x320pixels

RS Stock No.: 264-4009Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: NHD-2.4-240320CF-CSXN#-F
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

2.4in

Interface Type

Parallel

Resolution

240x320pixels

Touch Screen

Yes

Viewing Area Dimensions

37.72 x 49.96mm

Touch Screen Type

Resistive

Supply Voltage

3.3 V

Display Mode

Transmissive

Dimensions

42.32 x 59.91 x 3.0mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

800cd/m²

Display Type

TFT

Series

NHD

Country of Origin

China

Stock information temporarily unavailable.

BD 10.632

BD 10.632 Each (Exc. Vat)

BD 11.695

BD 11.695 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CSXN#-F TFT LCD Colour Display / Touch Screen, 2.4in, 240x320pixels

BD 10.632

BD 10.632 Each (Exc. Vat)

BD 11.695

BD 11.695 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CSXN#-F TFT LCD Colour Display / Touch Screen, 2.4in, 240x320pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

2.4in

Interface Type

Parallel

Resolution

240x320pixels

Touch Screen

Yes

Viewing Area Dimensions

37.72 x 49.96mm

Touch Screen Type

Resistive

Supply Voltage

3.3 V

Display Mode

Transmissive

Dimensions

42.32 x 59.91 x 3.0mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

800cd/m²

Display Type

TFT

Series

NHD

Country of Origin

China