NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-HDMI-HR-RSXP LCD Colour Display, 3.5in VGA, 640 x 480pixels

Technical Document
Specifications
Diagonal Display Size
3.5in
Interface Type
HDMI
Resolution
640 x 480pixels
Touch Screen
No
Viewing Area Dimensions
72.48 x 55.36mm
Touch Screen Type
None
Supply Voltage
5 V
Backlight Type
LED
Display Mode
Transmissive
Dimensions
92 x 63.9 x 15.34mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Graphics Array Type
VGA
Voltage Rating
5V
Operating Temperature Range
-20 → 70°C
Display Type
TFT
Number of Colours
3
Width
63.9mm
Height
92mm
Power Supply Included
Yes
Current Rating
530mA
Depth
15.34mm
Country of Origin
China
BD 32.620
BD 32.620 Each (Exc. Vat)
BD 35.882
BD 35.882 Each (inc. VAT)
1
BD 32.620
BD 32.620 Each (Exc. Vat)
BD 35.882
BD 35.882 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Diagonal Display Size
3.5in
Interface Type
HDMI
Resolution
640 x 480pixels
Touch Screen
No
Viewing Area Dimensions
72.48 x 55.36mm
Touch Screen Type
None
Supply Voltage
5 V
Backlight Type
LED
Display Mode
Transmissive
Dimensions
92 x 63.9 x 15.34mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Graphics Array Type
VGA
Voltage Rating
5V
Operating Temperature Range
-20 → 70°C
Display Type
TFT
Number of Colours
3
Width
63.9mm
Height
92mm
Power Supply Included
Yes
Current Rating
530mA
Depth
15.34mm
Country of Origin
China