Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NEWHAVEN DISPLAY INTERNATIONAL TS-320240BRNO 4-wire Resistive Touch Screen Overlay, 93.3 x 122.1mm

RS Stock No.: 181-338Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: TS-320240BRNO
brand-logo
View all in Touch Screen Overlays

Technical Document

Specifications

Viewing Area Dimensions

93.3 x 122.1mm

External Dimensions

104 x 140mm

Active Area

90.3 x 119.2mm

Sensor Type

4 Wire Resistive

Country of Origin

China

Stock information temporarily unavailable.

BD 10.130

BD 10.130 Each (Exc. Vat)

BD 11.143

BD 11.143 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL TS-320240BRNO 4-wire Resistive Touch Screen Overlay, 93.3 x 122.1mm

BD 10.130

BD 10.130 Each (Exc. Vat)

BD 11.143

BD 11.143 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL TS-320240BRNO 4-wire Resistive Touch Screen Overlay, 93.3 x 122.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Viewing Area Dimensions

93.3 x 122.1mm

External Dimensions

104 x 140mm

Active Area

90.3 x 119.2mm

Sensor Type

4 Wire Resistive

Country of Origin

China