Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NewLink HDMI over CAT 6, CAT 6a, CAT 7 HDMI Extender 70m, 4000 Maximum Resolution

RS Stock No.: 280-0481Brand: NewLinkManufacturers Part No.: HD-EX270
brand-logo
View all in Video Extenders

Technical Document

Specifications

Brand

NewLink

Type

HDMI Extender

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

CAT 6, CAT 6a, CAT 7

Maximum Resolution

4000

Extension Distance

70m

Country of Origin

China

Stock information temporarily unavailable.

BD 78.238

BD 78.238 Each (Exc. Vat)

BD 86.062

BD 86.062 Each (inc. VAT)

NewLink HDMI over CAT 6, CAT 6a, CAT 7 HDMI Extender 70m, 4000 Maximum Resolution

BD 78.238

BD 78.238 Each (Exc. Vat)

BD 86.062

BD 86.062 Each (inc. VAT)

NewLink HDMI over CAT 6, CAT 6a, CAT 7 HDMI Extender 70m, 4000 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NewLink

Type

HDMI Extender

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

CAT 6, CAT 6a, CAT 7

Maximum Resolution

4000

Extension Distance

70m

Country of Origin

China