Technical Document
Specifications
Brand
NewLinkType
Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
CATx
Maximum Resolution
1080
Extension Distance
120m
Local Device Dimensions
58 x 68 x 16mm
Local Device Weight
0.07kg
Remote Device Dimensions
58 x 68 x 16mm
Local Device Depth
68mm
Local Device Height
16mm
Local Device Width
58mm
Remote Device Depth
68mm
Remote Device Width
58mm
Remote Device Height
16mm
Country of Origin
China
BD 66.386
BD 66.386 Each (Exc. Vat)
BD 73.025
BD 73.025 Each (inc. VAT)
1
BD 66.386
BD 66.386 Each (Exc. Vat)
BD 73.025
BD 73.025 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NewLinkType
Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
CATx
Maximum Resolution
1080
Extension Distance
120m
Local Device Dimensions
58 x 68 x 16mm
Local Device Weight
0.07kg
Remote Device Dimensions
58 x 68 x 16mm
Local Device Depth
68mm
Local Device Height
16mm
Local Device Width
58mm
Remote Device Depth
68mm
Remote Device Width
58mm
Remote Device Height
16mm
Country of Origin
China