NewLink 2 Port 2 Input 2 Output HDMI Switch 4000

RS Stock No.: 280-0485Brand: NewLinkManufacturers Part No.: HD-SWB12
brand-logo

Technical Document

Specifications

Brand

NewLink

Device Type

Switch

Video Connection Type

HDMI

Number Of Ports

2

Number of Video Outputs

2

Number of Video Inputs

2

Maximum Resolution

4000

Country of Origin

China

Stock information temporarily unavailable.

BD 9.097

BD 9.097 Each (Exc. Vat)

BD 10.007

BD 10.007 Each (inc. VAT)

NewLink 2 Port 2 Input 2 Output HDMI Switch 4000

BD 9.097

BD 9.097 Each (Exc. Vat)

BD 10.007

BD 10.007 Each (inc. VAT)

NewLink 2 Port 2 Input 2 Output HDMI Switch 4000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NewLink

Device Type

Switch

Video Connection Type

HDMI

Number Of Ports

2

Number of Video Outputs

2

Number of Video Inputs

2

Maximum Resolution

4000

Country of Origin

China