NewLink 2 Port 1 Input 1 Output HDMI Switch 4000

RS Stock No.: 280-0479Brand: NewLinkManufacturers Part No.: HD8K-SWB12
brand-logo

Technical Document

Specifications

Brand

NewLink

Device Type

Switch

Video Connection Type

HDMI

Number of Video Outputs

1

Number of Video Inputs

1

Number Of Ports

2

Maximum Resolution

4000

Country of Origin

China

Stock information temporarily unavailable.

BD 14.184

BD 14.184 Each (Exc. Vat)

BD 15.602

BD 15.602 Each (inc. VAT)

NewLink 2 Port 1 Input 1 Output HDMI Switch 4000

BD 14.184

BD 14.184 Each (Exc. Vat)

BD 15.602

BD 15.602 Each (inc. VAT)

NewLink 2 Port 1 Input 1 Output HDMI Switch 4000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NewLink

Device Type

Switch

Video Connection Type

HDMI

Number of Video Outputs

1

Number of Video Inputs

1

Number Of Ports

2

Maximum Resolution

4000

Country of Origin

China