Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NewLink 2 Port Dual Monitor USB HDMI KVM Switch, 3.5 mm Stereo 4000 Maximum Resolution

RS Stock No.: 280-0524Brand: NewLinkManufacturers Part No.: NLKVMHDMI-22CAB
brand-logo
View all in KVM Switches

Technical Document

Specifications

Brand

NewLink

Video Connection Type

HDMI

Number Of Ports

2

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

4000

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Stereo

Country of Origin

China

Stock information temporarily unavailable.

BD 34.067

BD 34.067 Each (Exc. Vat)

BD 37.474

BD 37.474 Each (inc. VAT)

NewLink 2 Port Dual Monitor USB HDMI KVM Switch, 3.5 mm Stereo 4000 Maximum Resolution

BD 34.067

BD 34.067 Each (Exc. Vat)

BD 37.474

BD 37.474 Each (inc. VAT)

NewLink 2 Port Dual Monitor USB HDMI KVM Switch, 3.5 mm Stereo 4000 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NewLink

Video Connection Type

HDMI

Number Of Ports

2

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

4000

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Stereo

Country of Origin

China