Technical Document
Specifications
Brand
NewLinkVideo Connection Type
HDMI
Number Of Ports
4
Number of Displays Supported
1
Number of Video Outputs
1
Keyboard/Mouse Connection Type
USB
Dimensions
60 x 240 x 160mm
Plug Type
Type G - British 3-Pin
Country of Origin
China
BD 67.914
BD 67.914 Each (Exc. Vat)
BD 74.705
BD 74.705 Each (inc. VAT)
1
BD 67.914
BD 67.914 Each (Exc. Vat)
BD 74.705
BD 74.705 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NewLinkVideo Connection Type
HDMI
Number Of Ports
4
Number of Displays Supported
1
Number of Video Outputs
1
Keyboard/Mouse Connection Type
USB
Dimensions
60 x 240 x 160mm
Plug Type
Type G - British 3-Pin
Country of Origin
China