Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NewLink 1 Input 4 Output VGA Splitter 2048 x 1536

RS Stock No.: 794-7082Brand: NewLinkManufacturers Part No.: NLKVS-534A
brand-logo

Technical Document

Specifications

Brand

NewLink

Device Type

Splitter

Video Connection Type

VGA

Number of Video Inputs

1

Number of Video Outputs

4

Maximum Resolution

2048 x 1536

Dimensions

240 x 160 x 60mm

Weight

735g

Depth

160mm

Height

60mm

Width

240mm

Country of Origin

China

Product details

VGA Splitter

The NLKVS-range of Video Splitters are designed for desktop use, supplied in a durable, compact metal housing. The splitters duplicate and boost the input signal to 2, 4 or 8 VGA, SVGA or Multi-sync Monitors, with a signal rate of 450Mhz. Video Splitters are ideal for applications such as tradeshows, business meetings and demonstrations

250 - 450Mhz Video Bandwidth
Supports up to 2048 x 1536 Resolution
Supports DDC, DDC2 & DDC2B (Port 1 only)
Duplicate one signal input to multiple outputs
Ability to be cascaded
Effective transmission distance: 65m
Power saving mode
Metal Case
(UK Plug)

Supplied with

1 x Video Splitter
1 x Power Supply (UK Plug)
1 x User Manual

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NewLink 1 Input 4 Output VGA Splitter 2048 x 1536

P.O.A.

NewLink 1 Input 4 Output VGA Splitter 2048 x 1536
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NewLink

Device Type

Splitter

Video Connection Type

VGA

Number of Video Inputs

1

Number of Video Outputs

4

Maximum Resolution

2048 x 1536

Dimensions

240 x 160 x 60mm

Weight

735g

Depth

160mm

Height

60mm

Width

240mm

Country of Origin

China

Product details

VGA Splitter

The NLKVS-range of Video Splitters are designed for desktop use, supplied in a durable, compact metal housing. The splitters duplicate and boost the input signal to 2, 4 or 8 VGA, SVGA or Multi-sync Monitors, with a signal rate of 450Mhz. Video Splitters are ideal for applications such as tradeshows, business meetings and demonstrations

250 - 450Mhz Video Bandwidth
Supports up to 2048 x 1536 Resolution
Supports DDC, DDC2 & DDC2B (Port 1 only)
Duplicate one signal input to multiple outputs
Ability to be cascaded
Effective transmission distance: 65m
Power saving mode
Metal Case
(UK Plug)

Supplied with

1 x Video Splitter
1 x Power Supply (UK Plug)
1 x User Manual

You may be interested in