Technical Document
Specifications
Brand
NewLinkUSB Standard
USB 3.1
Number of Usb Ports
1
Extension Distance
5m
Transmission Method
USB
Local Device Dimensions
50 x 20 x 15mm
Country of Origin
China
Stock information temporarily unavailable.
BD 23.525
BD 23.525 Each (Exc. Vat)
BD 25.878
BD 25.878 Each (inc. VAT)
NewLink 1 USB 3.1 USB Extension Cable, up to 5m Extension Distance
1
BD 23.525
BD 23.525 Each (Exc. Vat)
BD 25.878
BD 25.878 Each (inc. VAT)
NewLink 1 USB 3.1 USB Extension Cable, up to 5m Extension Distance
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NewLinkUSB Standard
USB 3.1
Number of Usb Ports
1
Extension Distance
5m
Transmission Method
USB
Local Device Dimensions
50 x 20 x 15mm
Country of Origin
China