NewLink 4 Port 4 Output SVGA Switch

RS Stock No.: 280-0580Brand: NewLinkManufacturers Part No.: SB-604
brand-logo

Technical Document

Specifications

Brand

NewLink

Device Type

Switch

Video Connection Type

SVGA

Number of Video Outputs

4

Number Of Ports

4

Country of Origin

China

Stock information temporarily unavailable.

BD 6.814

BD 6.814 Each (Exc. Vat)

BD 7.495

BD 7.495 Each (inc. VAT)

NewLink 4 Port 4 Output SVGA Switch

BD 6.814

BD 6.814 Each (Exc. Vat)

BD 7.495

BD 7.495 Each (inc. VAT)

NewLink 4 Port 4 Output SVGA Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NewLink

Device Type

Switch

Video Connection Type

SVGA

Number of Video Outputs

4

Number Of Ports

4

Country of Origin

China