Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexans KY30 Series Blue 0.52 mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PVC Insulation, 10038047

RS Stock No.: 202-7619Brand: NexansManufacturers Part No.: 10038047
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.52 mm²

Sheath Colour

Blue

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Series

KY30

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

France

Product details

KY30 type cable wires - 250 V

KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.

Features and Benefits

• Low shrinkage upon contact with a soldering iron
• Stranded annealed tinned copper wires
• Flexible cable
• RoHS

Standards

NFC 32070 / C2

You may be interested in
Stock information temporarily unavailable.

BD 19.651

BD 19.651 1 Reel of 100 Metres (Exc. Vat)

BD 21.616

BD 21.616 1 Reel of 100 Metres (inc. VAT)

Nexans KY30 Series Blue 0.52 mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PVC Insulation, 10038047

BD 19.651

BD 19.651 1 Reel of 100 Metres (Exc. Vat)

BD 21.616

BD 21.616 1 Reel of 100 Metres (inc. VAT)

Nexans KY30 Series Blue 0.52 mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PVC Insulation, 10038047
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.52 mm²

Sheath Colour

Blue

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Series

KY30

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

France

Product details

KY30 type cable wires - 250 V

KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.

Features and Benefits

• Low shrinkage upon contact with a soldering iron
• Stranded annealed tinned copper wires
• Flexible cable
• RoHS

Standards

NFC 32070 / C2

You may be interested in