Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexans Multipair Industrial Cable, 2 Pairs, 0.22 mm², 24 AWG, 100m, Screened Shield

RS Stock No.: 192-3768Brand: NexansManufacturers Part No.: G250-2/2-100M
brand-logo

Technical Document

Specifications

Brand

Nexans

Number of Pairs

2

Cross Sectional Area

0.22 mm²

American Wire Gauge

24 AWG

Length

100m

Shield Type

S/UTP

Sheath Colour

Grey

Outer Diameter

5.1mm

Outer Sheath Material

PVC

Core Strands

7/0.2 mm

Voltage Rating

250 V

Country of Origin

France

Product details

G250 multi-pair cables, shielded with braiding

These shielded multi-pair cables allow for flexible connections for low currents in many electronic and IT applications that require protective screening against interference.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nexans Multipair Industrial Cable, 2 Pairs, 0.22 mm², 24 AWG, 100m, Screened Shield

P.O.A.

Nexans Multipair Industrial Cable, 2 Pairs, 0.22 mm², 24 AWG, 100m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Nexans

Number of Pairs

2

Cross Sectional Area

0.22 mm²

American Wire Gauge

24 AWG

Length

100m

Shield Type

S/UTP

Sheath Colour

Grey

Outer Diameter

5.1mm

Outer Sheath Material

PVC

Core Strands

7/0.2 mm

Voltage Rating

250 V

Country of Origin

France

Product details

G250 multi-pair cables, shielded with braiding

These shielded multi-pair cables allow for flexible connections for low currents in many electronic and IT applications that require protective screening against interference.

You may be interested in