Technical Document
Specifications
Brand
NexansCross Sectional Area
0.22 mm²
Number of Cores
7
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
25m
Sheath Colour
Grey
Outer Diameter
4.9mm
Cable Shape
Multicore
Series
SMBL
Core Strands
7/0.2 mm
Voltage Rating
500 V
Country of Origin
France
Product details
SMBL shielded multi-conductor cables, cross-section 0.22 mm2
Approvals
NFC 93521, IEC 332-1,NFC 32070 Cat. C2
BD 39.259
BD 39.259 1 Reel of 25 Metres (Exc. Vat)
BD 43.185
BD 43.185 1 Reel of 25 Metres (inc. VAT)
1
BD 39.259
BD 39.259 1 Reel of 25 Metres (Exc. Vat)
BD 43.185
BD 43.185 1 Reel of 25 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexansCross Sectional Area
0.22 mm²
Number of Cores
7
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
25m
Sheath Colour
Grey
Outer Diameter
4.9mm
Cable Shape
Multicore
Series
SMBL
Core Strands
7/0.2 mm
Voltage Rating
500 V
Country of Origin
France
Product details
SMBL shielded multi-conductor cables, cross-section 0.22 mm2
Approvals
NFC 93521, IEC 332-1,NFC 32070 Cat. C2