Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Nexperia N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 2N7002,215

RS Stock No.: 103-8398Brand: NexperiaManufacturers Part No.: 2N7002,215
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

830 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 47.250

BD 0.016 Each (On a Reel of 3000) (Exc. Vat)

BD 51.975

BD 0.018 Each (On a Reel of 3000) (inc. VAT)

Nexperia N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 2N7002,215

BD 47.250

BD 0.016 Each (On a Reel of 3000) (Exc. Vat)

BD 51.975

BD 0.018 Each (On a Reel of 3000) (inc. VAT)

Nexperia N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 2N7002,215
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

830 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more