Nexperia 74AHC1G66GW,125 Multiplexer, 5-Pin TSSOP

RS Stock No.: 165-9925Brand: NexperiaManufacturers Part No.: 74AHC1G66GW,125
brand-logo

Technical Document

Specifications

Pin Count

5

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

2.25 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

74AHC1G/74AHC2G Family, Nexperia

Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V

74AHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 66.000

BD 0.022 Each (On a Reel of 3000) (Exc. Vat)

BD 72.600

BD 0.024 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74AHC1G66GW,125 Multiplexer, 5-Pin TSSOP

BD 66.000

BD 0.022 Each (On a Reel of 3000) (Exc. Vat)

BD 72.600

BD 0.024 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74AHC1G66GW,125 Multiplexer, 5-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

5

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

2.25 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

74AHC1G/74AHC2G Family, Nexperia

Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V

74AHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more