Nexperia 74AHCT1G125GV,125 3-State Buffer, 5-Pin SC-74A

RS Stock No.: 625-404Brand: NexperiaManufacturers Part No.: 74AHCT1G125GV,125
View all in Buffers

Technical Document

Specifications

Logic Family

AHC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

3 State

Package Type

SC-74A

Pin Count

5

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 0.605

BD 0.060 1 Pack of 1 (Exc. Vat)

BD 0.665

BD 0.066 1 Pack of 1 (inc. VAT)

Nexperia 74AHCT1G125GV,125 3-State Buffer, 5-Pin SC-74A

BD 0.605

BD 0.060 1 Pack of 1 (Exc. Vat)

BD 0.665

BD 0.066 1 Pack of 1 (inc. VAT)

Nexperia 74AHCT1G125GV,125 3-State Buffer, 5-Pin SC-74A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 240BD 0.060BD 0.605
250 - 990BD 0.060BD 0.605
1000 - 4990BD 0.060BD 0.605
5000 - 9990BD 0.060BD 0.605
10000+BD 0.060BD 0.605

Technical Document

Specifications

Logic Family

AHC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

3 State

Package Type

SC-74A

Pin Count

5

Country of Origin

Malaysia