Technical Document
Specifications
Brand
NexperiaLogic Family
AHC
Logic Function
Buffer
Number of Channels
1
Schmitt Trigger Input
No
Input Type
CMOS
Output Type
3 State
Package Type
TSSOP20
Pin Count
20
Country of Origin
China
BD 0.478
BD 0.478 Each (Exc. Vat)
BD 0.526
BD 0.526 Each (inc. VAT)
Nexperia 74AHCT541PW,118 3-State Buffer, 20-Pin TSSOP20
1
BD 0.478
BD 0.478 Each (Exc. Vat)
BD 0.526
BD 0.526 Each (inc. VAT)
Nexperia 74AHCT541PW,118 3-State Buffer, 20-Pin TSSOP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | BD 0.478 |
25 - 99 | BD 0.468 |
100 - 499 | BD 0.462 |
500+ | BD 0.446 |
Technical Document
Specifications
Brand
NexperiaLogic Family
AHC
Logic Function
Buffer
Number of Channels
1
Schmitt Trigger Input
No
Input Type
CMOS
Output Type
3 State
Package Type
TSSOP20
Pin Count
20
Country of Origin
China