Nexperia 74HC123D,652 Dual Monostable Multivibrator Flip Flop IC, 16-Pin SOIC

RS Stock No.: 103-8170Brand: NexperiaManufacturers Part No.: 74HC123D,652
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

HC

Logic Function

Monostable Multivibrator

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

255 ns @ 2 V

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Width

4mm

Height

1.45mm

Minimum Operating Temperature

-40 °C

Length

10mm

Maximum Operating Temperature

+125 °C

Country of Origin

Thailand

Product details

74HC Family, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.650

BD 0.253 Each (In a Tube of 50) (Exc. Vat)

BD 13.915

BD 0.278 Each (In a Tube of 50) (inc. VAT)

Nexperia 74HC123D,652 Dual Monostable Multivibrator Flip Flop IC, 16-Pin SOIC

BD 12.650

BD 0.253 Each (In a Tube of 50) (Exc. Vat)

BD 13.915

BD 0.278 Each (In a Tube of 50) (inc. VAT)

Nexperia 74HC123D,652 Dual Monostable Multivibrator Flip Flop IC, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50BD 0.253BD 12.650
100 - 200BD 0.248BD 12.375
250 - 450BD 0.236BD 11.825
500+BD 0.231BD 11.550

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

HC

Logic Function

Monostable Multivibrator

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

255 ns @ 2 V

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Width

4mm

Height

1.45mm

Minimum Operating Temperature

-40 °C

Length

10mm

Maximum Operating Temperature

+125 °C

Country of Origin

Thailand

Product details

74HC Family, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more