Technical Document
Specifications
Brand
NexperiaLogic Family
HC
IC Type
Buffer & Line Driver IC
Input Type
CMOS
Output Type
3 State
Mounting Type
Surface Mount
Package Type
SC-74A
Pin Count
5
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
150 ns@ 50 pF
Dimensions
3.1 x 1.7 x 1mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Country of Origin
Malaysia
Product details
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
BD 4.400
BD 0.044 Each (Supplied as a Tape) (Exc. Vat)
BD 4.840
BD 0.048 Each (Supplied as a Tape) (inc. VAT)
Standard
100
BD 4.400
BD 0.044 Each (Supplied as a Tape) (Exc. Vat)
BD 4.840
BD 0.048 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
100 - 100 | BD 0.044 | BD 4.400 |
200 - 400 | BD 0.038 | BD 3.850 |
500 - 900 | BD 0.033 | BD 3.300 |
1000 - 1900 | BD 0.028 | BD 2.750 |
2000+ | BD 0.028 | BD 2.750 |
Technical Document
Specifications
Brand
NexperiaLogic Family
HC
IC Type
Buffer & Line Driver IC
Input Type
CMOS
Output Type
3 State
Mounting Type
Surface Mount
Package Type
SC-74A
Pin Count
5
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
150 ns@ 50 pF
Dimensions
3.1 x 1.7 x 1mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Country of Origin
Malaysia
Product details
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS