Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.45mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Country of Origin
Thailand
Product details
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
BD 14.025
BD 0.280 Each (In a Tube of 50) (Exc. Vat)
BD 15.427
BD 0.308 Each (In a Tube of 50) (inc. VAT)
50
BD 14.025
BD 0.280 Each (In a Tube of 50) (Exc. Vat)
BD 15.427
BD 0.308 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 50 - 50 | BD 0.280 | BD 14.025 |
| 100 - 200 | BD 0.176 | BD 8.800 |
| 250 - 450 | BD 0.165 | BD 8.250 |
| 500 - 950 | BD 0.160 | BD 7.975 |
| 1000+ | BD 0.148 | BD 7.425 |
Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.45mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Country of Origin
Thailand
Product details
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
