Nexperia 74HC245PW,118, 18 Bus Transceiver, , 1-Bit Non-Inverting, 20-Pin TSSOP20

RS Stock No.: 219-4260Brand: NexperiaManufacturers Part No.: 74HC245PW,118
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

74HC

Logic Function

Bus Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

1

Polarity

Non-Inverting

Package Type

TSSOP20

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.338

BD 0.094 Each (In a Pack of 25) (Exc. Vat)

BD 2.572

BD 0.103 Each (In a Pack of 25) (inc. VAT)

Nexperia 74HC245PW,118, 18 Bus Transceiver, , 1-Bit Non-Inverting, 20-Pin TSSOP20
Select packaging type

BD 2.338

BD 0.094 Each (In a Pack of 25) (Exc. Vat)

BD 2.572

BD 0.103 Each (In a Pack of 25) (inc. VAT)

Nexperia 74HC245PW,118, 18 Bus Transceiver, , 1-Bit Non-Inverting, 20-Pin TSSOP20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74HC

Logic Function

Bus Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

1

Polarity

Non-Inverting

Package Type

TSSOP20

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more