Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 74HC2G04GW,125 Dual Schmitt Trigger CMOS Inverter, 6-Pin SC-88

RS Stock No.: 153-2919Brand: NexperiaManufacturers Part No.: 74HC2G04GW,125
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Buffer, Inverter

Input Type

CMOS, Schmitt Trigger

Output Type

CMOS

Number of Elements per Chip

2

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Logic Family

HC

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Maximum Operating Supply Voltage

6 V

Width

1.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

2.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.025

BD 0.060 Each (In a Pack of 50) (Exc. Vat)

BD 3.327

BD 0.066 Each (In a Pack of 50) (inc. VAT)

Nexperia 74HC2G04GW,125 Dual Schmitt Trigger CMOS Inverter, 6-Pin SC-88
Select packaging type

BD 3.025

BD 0.060 Each (In a Pack of 50) (Exc. Vat)

BD 3.327

BD 0.066 Each (In a Pack of 50) (inc. VAT)

Nexperia 74HC2G04GW,125 Dual Schmitt Trigger CMOS Inverter, 6-Pin SC-88
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

Buffer, Inverter

Input Type

CMOS, Schmitt Trigger

Output Type

CMOS

Number of Elements per Chip

2

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Logic Family

HC

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Maximum Operating Supply Voltage

6 V

Width

1.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

2.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more