Nexperia 74HC4052D,652 Multiplexer/Demultiplexer Dual 4:1 5 V, 16-Pin SOIC

RS Stock No.: 169-7762Brand: NexperiaManufacturers Part No.: 74HC4052D,652
brand-logo

Technical Document

Specifications

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.45mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

74HC Family Decoders/Multiplexers, Nexperia

NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.390

BD 0.390 Each (Exc. Vat)

BD 0.429

BD 0.429 Each (inc. VAT)

Nexperia 74HC4052D,652 Multiplexer/Demultiplexer Dual 4:1 5 V, 16-Pin SOIC

BD 0.390

BD 0.390 Each (Exc. Vat)

BD 0.429

BD 0.429 Each (inc. VAT)

Nexperia 74HC4052D,652 Multiplexer/Demultiplexer Dual 4:1 5 V, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 0.390
50 - 99BD 0.385
100 - 249BD 0.380
250 - 499BD 0.352
500+BD 0.341

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.45mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

74HC Family Decoders/Multiplexers, Nexperia

NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more