Technical Document
Specifications
Brand
NexperiaPackage Type
SO16
Logic Function
Counter
Number of Stages
5
Logic Family
74HC
Mounting Type
Surface Mount
Counter Type
Binary
Number Of Elements
7
Pin Count
16
Stock information temporarily unavailable.
BD 233.750
BD 0.094 Each (On a Reel of 2500) (Exc. Vat)
BD 257.125
BD 0.103 Each (On a Reel of 2500) (inc. VAT)
Nexperia 74HC4060D,653 5-stage Surface Mount Binary Counter 74HC, 16-Pin SO16
2500
BD 233.750
BD 0.094 Each (On a Reel of 2500) (Exc. Vat)
BD 257.125
BD 0.103 Each (On a Reel of 2500) (inc. VAT)
Nexperia 74HC4060D,653 5-stage Surface Mount Binary Counter 74HC, 16-Pin SO16
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaPackage Type
SO16
Logic Function
Counter
Number of Stages
5
Logic Family
74HC
Mounting Type
Surface Mount
Counter Type
Binary
Number Of Elements
7
Pin Count
16