Technical Document
Specifications
Brand
NexperiaPackage Type
SO16
Logic Function
Counter
Number of Stages
5
Logic Family
74HC
Mounting Type
Surface Mount
Counter Type
Binary
Number Of Elements
7
Pin Count
16
Stock information temporarily unavailable.
BD 5.225
BD 0.209 Each (In a Pack of 25) (Exc. Vat)
BD 5.747
BD 0.230 Each (In a Pack of 25) (inc. VAT)
Nexperia 74HC4060D,653 5-stage Surface Mount Binary Counter 74HC, 16-Pin SO16
Select packaging type
Standard
25
BD 5.225
BD 0.209 Each (In a Pack of 25) (Exc. Vat)
BD 5.747
BD 0.230 Each (In a Pack of 25) (inc. VAT)
Nexperia 74HC4060D,653 5-stage Surface Mount Binary Counter 74HC, 16-Pin SO16
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.209 | BD 5.225 |
50 - 75 | BD 0.204 | BD 5.088 |
100 - 225 | BD 0.143 | BD 3.575 |
250 - 975 | BD 0.143 | BD 3.575 |
1000+ | BD 0.094 | BD 2.338 |
Technical Document
Specifications
Brand
NexperiaPackage Type
SO16
Logic Function
Counter
Number of Stages
5
Logic Family
74HC
Mounting Type
Surface Mount
Counter Type
Binary
Number Of Elements
7
Pin Count
16