Nexperia 74HC4067DB,118, Decoder, 24-Pin SSOP

RS Stock No.: 170-4887Brand: NexperiaManufacturers Part No.: 74HC4067DB,118
brand-logo
View all in Encoder & Decoder ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Dimensions

8.4 x 5.4 x 1.8mm

Maximum Operating Supply Voltage

10 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 214.500

BD 0.214 Each (On a Reel of 1000) (Exc. Vat)

BD 235.950

BD 0.235 Each (On a Reel of 1000) (inc. VAT)

Nexperia 74HC4067DB,118, Decoder, 24-Pin SSOP

BD 214.500

BD 0.214 Each (On a Reel of 1000) (Exc. Vat)

BD 235.950

BD 0.235 Each (On a Reel of 1000) (inc. VAT)

Nexperia 74HC4067DB,118, Decoder, 24-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Dimensions

8.4 x 5.4 x 1.8mm

Maximum Operating Supply Voltage

10 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Country of Origin

Thailand