Technical Document
Specifications
Brand
NexperiaLogic Family
74HC
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
16
Number of Bits
8
Number of Channels per Chip
8
Output Type
3 State
Package Type
TSSOP20
Pin Count
20
BD 183.750
BD 0.074 Each (On a Reel of 2500) (Exc. Vat)
BD 202.125
BD 0.081 Each (On a Reel of 2500) (inc. VAT)
2500
BD 183.750
BD 0.074 Each (On a Reel of 2500) (Exc. Vat)
BD 202.125
BD 0.081 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaLogic Family
74HC
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
16
Number of Bits
8
Number of Channels per Chip
8
Output Type
3 State
Package Type
TSSOP20
Pin Count
20