Nexperia 74HC574PW,118 D Type Flip Flop IC, 3-State, 20-Pin TSSOP

RS Stock No.: 170-4857Brand: NexperiaManufacturers Part No.: 74HC574PW,118
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

74HC

Logic Function

D Type

Input Type

CMOS

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Set/Reset

Yes

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

225 ns @ 50 pF

Dimensions

6.6 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

6 V

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

6.6mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 220.000

BD 0.088 Each (On a Reel of 2500) (Exc. Vat)

BD 242.000

BD 0.097 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HC574PW,118 D Type Flip Flop IC, 3-State, 20-Pin TSSOP

BD 220.000

BD 0.088 Each (On a Reel of 2500) (Exc. Vat)

BD 242.000

BD 0.097 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HC574PW,118 D Type Flip Flop IC, 3-State, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74HC

Logic Function

D Type

Input Type

CMOS

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Set/Reset

Yes

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

225 ns @ 50 pF

Dimensions

6.6 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

6 V

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

6.6mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more