Technical Document
Specifications
Brand
NexperiaPackage Type
SOIC
Logic Function
Shift Register
Number of Stages
8
Logic Family
HC
Mounting Type
Surface Mount
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
10 x 4 x 1.45mm
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Minimum Operating Temperature
-40 °C
Reset Type
Asynchronous
Maximum Operating Temperature
125 °C
Country of Origin
China
Product details
74HC Family Counters & Shift Registers, Nexperia
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
BD 10.725
BD 0.214 Each (In a Tube of 50) (Exc. Vat)
BD 11.797
BD 0.235 Each (In a Tube of 50) (inc. VAT)
50
BD 10.725
BD 0.214 Each (In a Tube of 50) (Exc. Vat)
BD 11.797
BD 0.235 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.214 | BD 10.725 |
100 - 200 | BD 0.154 | BD 7.700 |
250 - 450 | BD 0.132 | BD 6.600 |
500 - 950 | BD 0.126 | BD 6.325 |
1000+ | BD 0.116 | BD 5.775 |
Technical Document
Specifications
Brand
NexperiaPackage Type
SOIC
Logic Function
Shift Register
Number of Stages
8
Logic Family
HC
Mounting Type
Surface Mount
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
10 x 4 x 1.45mm
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Minimum Operating Temperature
-40 °C
Reset Type
Asynchronous
Maximum Operating Temperature
125 °C
Country of Origin
China
Product details
74HC Family Counters & Shift Registers, Nexperia
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS