Technical Document
Specifications
Brand
NexperiaLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
19 ns @ 4.5 V
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Dimensions
8.75 x 4 x 1.45mm
Height
1.45mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
4.5 V
Country of Origin
Thailand
Product details
74HCT Family Inverters & Buffers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
BD 0.198
BD 0.198 Each (Exc. Vat)
BD 0.218
BD 0.218 Each (inc. VAT)
Standard
1
BD 0.198
BD 0.198 Each (Exc. Vat)
BD 0.218
BD 0.218 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 59 | BD 0.198 |
60 - 99 | BD 0.192 |
100 - 249 | BD 0.182 |
250 - 499 | BD 0.176 |
500+ | BD 0.160 |
Technical Document
Specifications
Brand
NexperiaLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
19 ns @ 4.5 V
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Dimensions
8.75 x 4 x 1.45mm
Height
1.45mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
4.5 V
Country of Origin
Thailand
Product details
74HCT Family Inverters & Buffers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS