Nexperia 74HCT04D,652 Hex Inverter, 14-Pin SOIC

RS Stock No.: 178-6986Brand: NexperiaManufacturers Part No.: 74HCT04D,652
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

19 ns @ 4.5 V

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Dimensions

8.75 x 4 x 1.45mm

Height

1.45mm

Maximum Operating Supply Voltage

5.5 V

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Country of Origin

Thailand

Product details

74HCT Family Inverters & Buffers, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74HCT04D,652 Hex Inverter, 14-Pin SOIC
P.O.A.Each (Supplied in a Tube) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.448

BD 0.060 Each (In a Tube of 57) (Exc. Vat)

BD 3.793

BD 0.066 Each (In a Tube of 57) (inc. VAT)

Nexperia 74HCT04D,652 Hex Inverter, 14-Pin SOIC

BD 3.448

BD 0.060 Each (In a Tube of 57) (Exc. Vat)

BD 3.793

BD 0.066 Each (In a Tube of 57) (inc. VAT)

Nexperia 74HCT04D,652 Hex Inverter, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74HCT04D,652 Hex Inverter, 14-Pin SOIC
P.O.A.Each (Supplied in a Tube) (Exc. Vat)

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

19 ns @ 4.5 V

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Dimensions

8.75 x 4 x 1.45mm

Height

1.45mm

Maximum Operating Supply Voltage

5.5 V

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Country of Origin

Thailand

Product details

74HCT Family Inverters & Buffers, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74HCT04D,652 Hex Inverter, 14-Pin SOIC
P.O.A.Each (Supplied in a Tube) (Exc. Vat)