Technical Document
Specifications
Brand
NexperiaLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
1
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
51ns
Maximum High Level Output Current
-2mA
Maximum Low Level Output Current
2mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
5
Logic Family
HCT
Dimensions
2.25 x 1.35 x 1mm
Maximum Operating Supply Voltage
5.5 V
Height
1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.25mm
Width
1.35mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Country of Origin
Malaysia
Product details
74HCT1G/74HCT2G/74HCT3G Family, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Stock information temporarily unavailable.
Please check again later.
BD 0.120
Each (Supplied as a Tape) (Exc. Vat)
BD 0.132
Each (Supplied as a Tape) (inc. VAT)
Standard
30
BD 0.120
Each (Supplied as a Tape) (Exc. Vat)
BD 0.132
Each (Supplied as a Tape) (inc. VAT)
Standard
30
Buy in bulk
quantity | Unit price | Per Tape |
---|---|---|
30 - 30 | BD 0.120 | BD 3.600 |
60 - 120 | BD 0.115 | BD 3.450 |
150 - 270 | BD 0.050 | BD 1.500 |
300 - 570 | BD 0.045 | BD 1.350 |
600+ | BD 0.045 | BD 1.350 |
Technical Document
Specifications
Brand
NexperiaLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
1
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
51ns
Maximum High Level Output Current
-2mA
Maximum Low Level Output Current
2mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
5
Logic Family
HCT
Dimensions
2.25 x 1.35 x 1mm
Maximum Operating Supply Voltage
5.5 V
Height
1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.25mm
Width
1.35mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Country of Origin
Malaysia
Product details
74HCT1G/74HCT2G/74HCT3G Family, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS