Technical Document
Specifications
Brand
NexperiaLogic Family
74HCT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
10
IC Type
Buffer & Line Driver IC
Input Type
TTL
Output Type
3-State
Polarity
Non-Inverting
Package Type
TSSOP20
Pin Count
20
BD 275.000
BD 0.110 Each (On a Reel of 2500) (Exc. Vat)
BD 302.500
BD 0.121 Each (On a Reel of 2500) (inc. VAT)
2500
BD 275.000
BD 0.110 Each (On a Reel of 2500) (Exc. Vat)
BD 302.500
BD 0.121 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaLogic Family
74HCT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
10
IC Type
Buffer & Line Driver IC
Input Type
TTL
Output Type
3-State
Polarity
Non-Inverting
Package Type
TSSOP20
Pin Count
20